CAD | USD

cms-photo-not-available

T92321800000G

Digi-Key Part Number
T92321800000G-ND
Manufacturer
Amphenol Anytek
Manufacturer Product Number
T92321800000G
Supplier
Description
TERM BLK 23P TOP ENT 5.08MM PCB
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
23 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Anytek
Series
Package
Bulk
Part Status
Active
Positions Per Level
23
Pitch
0.200" (5.08mm)
Mating Orientation
Vertical with Board
Wire Gauge
14-24 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
Interlocking (Side)
Color
Gray
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
-
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.36 Nm (3.2 Lb-In)
Screw Thread
M2.6
Number of Levels
1
Current
15 A
Voltage
300 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Bulk
QtyUnit PriceExt Price
2,015$3.00184$6,048.71
Additional Resources
AttributeDescription
Other Names
T923218000J0G
T923218000J0G-ND
Standard Package65