CAD | USD

cms-photo-not-available
OQ18B1510000G
Digi-Key Part Number
OQ18B1510000G-ND
Manufacturer
Amphenol Anytek
Manufacturer Product Number
OQ18B1510000G
Supplier
Description
TERM BLOCK HDR 18POS 90DEG 2.5MM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
18 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) 90°, Right Angle Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Anytek
Series
Package
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
18
Positions Per Level
18
Number of Levels
1
Pitch
0.098"" (2.50mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper
Housing Material
Thermoplastic
Contact Tail Length
0.150"" (3.81mm)
Insulation Height
0.319"" (8.10mm)
Current - UL
4A
Voltage - UL
150V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
OQ18B15100J0G
OQ18B15100J0G-ND
Standard Package305