CAD | USD

cms-photo-not-available

OQ1200000000G

Digi-Key Part Number
OQ1200000000G-ND
Manufacturer
Amphenol Anytek
Manufacturer Product Number
OQ1200000000G
Supplier
Description
TERM BLOCK HDR 12POS VERT 7.62MM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
12 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.300" (7.62mm) Vertical Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Anytek
Series
Package
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (2 Side)
Number of Positions
12
Positions Per Level
12
Number of Levels
1
Pitch
0.300"" (7.62mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper
Housing Material
Thermoplastic
Contact Tail Length
0.157"" (4.00mm)
Insulation Height
0.472"" (12.00mm)
Current - UL
20A
Voltage - UL
300V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
OQ12000000J0G
OQ12000000J0G-ND
Standard Package100