CAD | USD

cms-photo-not-available

NM1210020000G

Digi-Key Part Number
NM1210020000G-ND
Manufacturer
Amphenol Anytek
Manufacturer Product Number
NM1210020000G
Supplier
Description
TERM BLOCK 12POS 45DEG 3.5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
12 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Anytek
Series
Package
Bulk
Part Status
Active
Positions Per Level
12
Pitch
0.138"" (3.50mm)
Mating Orientation
45° (135°) Angle with Board
Wire Gauge
16-22, 18-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Black
Operating Temperature
-40°C ~ 130°C
Housing Material
Thermoplastic
Contact Material - Plating
-
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Number of Levels
1
Voltage
300V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Additional Resources
AttributeDescription
Other Names
NM12100200J0G
NM12100200J0G-ND
Standard Package140