CAD | USD

cms-photo-not-available

NI1730500000G

Digi-Key Part Number
NI1730500000G-ND
Manufacturer
Amphenol Anytek
Manufacturer Product Number
NI1730500000G
Supplier
Description
TERM BLK 17POS 45DEG 3.81MM PCB
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
17 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Anytek
Series
Package
Bulk
Part Status
Active
Positions Per Level
17
Pitch
0.150" (3.81mm)
Mating Orientation
45° (135°) Angle with Board
Wire Gauge
16-26 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Green
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Number of Levels
1
Current
10 A
Voltage
300 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Additional Resources
AttributeDescription
Other Names
NI17305000J0G
NI17305000J0G-ND
Standard Package155