CAD | USD

cms-photo-not-available
NF1950500000G
Digi-Key Part Number
NF1950500000G-ND
Manufacturer
Amphenol Anytek
Manufacturer Product Number
NF1950500000G
Supplier
Description
TERM BLOCK PLUG 19/38POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
19 (Mate), 38 (Input) Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Anytek
Series
Package
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
19 (Mate), 38 (Input)
Positions Per Level
19 (Mate), 38 (Input)
Number of Levels
1 (Mate), 2 (Input)
Pitch
0.200"" (5.08mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
11-12mm
Contact Material
Phosphor Bronze
Housing Material
Thermoplastic
Contact Tail Length
-
Insulation Height
0.870"" (22.10mm)
Current - UL
8A
Voltage - UL
300V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
NF19505000J0G
NF19505000J0G-ND
Standard Package15