CAD | USD

cms-photo-not-available

ND1110500000G

Digi-Key Part Number
ND1110500000G-ND
Manufacturer
Amphenol Anytek
Manufacturer Product Number
ND1110500000G
Supplier
Description
TERM BLOCK PLUG 11POS STR 3.5MM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
11 Position Terminal Block Plug, Card Edge 0.138" (3.50mm) - 180° Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Anytek
Series
Package
Bulk
Part Status
Active
Type
Plug, Card Edge
Number of Positions
11
Positions Per Level
11
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Spring Cage, Tension Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Wire Gauge or Range - AWG
16-26 AWG
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
7-8mm
Contact Material
Phosphor Bronze
Housing Material
Thermoplastic
Contact Tail Length
-
Insulation Height
0.547" (13.90mm)
Current - UL
8 A
Voltage - UL
300 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
Available To Order

Additional Resources
AttributeDescription
Other Names
ND11105000J0G
ND11105000J0G-ND
Standard Package60