CAD | USD

cms-photo-not-available

ND04A0500000G

Digi-Key Part Number
ND04A0500000G-ND
Manufacturer
Amphenol Anytek
Manufacturer Product Number
ND04A0500000G
Supplier
Description
TERM BLOCK PLUG 4POS STR 7.5MM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
4 Position Terminal Block Plug, Card Edge 0.295" (7.50mm) - 180° Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Anytek
Series
Package
Bulk
Part Status
Active
Type
Plug, Card Edge
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.295" (7.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Spring Cage, Tension Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
7-8mm
Contact Material
Phosphor Bronze
Housing Material
Thermoplastic
Contact Tail Length
-
Insulation Height
0.547" (13.90mm)
Current - UL
10 A
Voltage - UL
300 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
Bulk
QtyUnit PriceExt Price
2,000$1.36131$2,722.62
Additional Resources
AttributeDescription
Other Names
ND04A05000J0G
ND04A05000J0G-ND
Standard Package100