CAD | USD

cms-photo-not-available
NB2270800000G
Digi-Key Part Number
NB2270800000G-ND
Manufacturer
Amphenol Anytek
Manufacturer Product Number
NB2270800000G
Supplier
Description
TERM BLOCK PLUG 22POS STR 5MM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
22 Position Terminal Block Plug, Male Pins 0.197" (5.00mm) 180° Free Hanging (In-Line)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Anytek
Series
Package
Bulk
Part Status
Active
Type
Plug, Male Pins
Number of Positions
22
Positions Per Level
22
Number of Levels
1
Pitch
0.197"" (5.00mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Spring Cage, Tension Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
-
Color
Gray
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
8-9mm
Contact Material
Brass
Housing Material
Thermoplastic
Contact Tail Length
-
Insulation Height
0.563"" (14.30mm)
Current - UL
8A
Voltage - UL
300V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
NB22708000J0G
NB22708000J0G-ND
Standard Package20