CAD | USD

cms-photo-not-available
KT1401520000G
Digi-Key Part Number
KT1401520000G-ND
Manufacturer
Amphenol Anytek
Manufacturer Product Number
KT1401520000G
Supplier
Description
TERM BLOCK PLUG 14POS STR 7.62MM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
14 Position Terminal Block Plug, Blade Pins 0.300" (7.62mm) 180° Free Hanging (In-Line)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Anytek
Series
Package
Bulk
Part Status
Active
Type
Plug, Blade Pins
Number of Positions
14
Positions Per Level
14
Number of Levels
1
Pitch
0.300"" (7.62mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Wire Gauge or Range - AWG
8-24 AWG
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
Mating Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M3.5
Torque - Screw
1.02 Nm (9.0 Lb-In)
Wire Strip Length
10-11mm
Contact Material
Copper
Housing Material
Thermoplastic
Contact Tail Length
-
Insulation Height
0.902"" (22.90mm)
Current - UL
41A
Voltage - UL
600V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
KT14015200J0G
KT14015200J0G-ND
Standard Package9