CAD | USD

cms-photo-not-available

KH1005500000G

Digi-Key Part Number
KH1005500000G-ND
Manufacturer
Amphenol Anytek
Manufacturer Product Number
KH1005500000G
Supplier
Description
TERM BLK 10P TOP ENT 6.35MM PCB
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
10 Position Wire to Board Terminal Block Vertical with Board 0.250" (6.35mm) Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Anytek
Series
Package
Bulk
Part Status
Active
Positions Per Level
10
Pitch
0.250"" (6.35mm)
Mating Orientation
Vertical with Board
Wire Gauge
10-24 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Pressure Clip
Features
Interlocking (Side)
Color
Green
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
Steel - Zinc Plated
Clamp Material - Plating
Steel - Zinc Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.49 Nm (4.3 Lb-In)
Screw Thread
M3
Number of Levels
1
Current
30A
Voltage
300V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Additional Resources
AttributeDescription
Other Names
KH10055000J0G
KH10055000J0G-ND
Standard Package20