CAD | USD

cms-photo-not-available
HX2021810000G
Digi-Key Part Number
HX2021810000G-ND
Manufacturer
Amphenol Anytek
Manufacturer Product Number
HX2021810000G
Supplier
Description
TERM BLK 20POS TOP ENT 3.5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
20 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Anytek
Series
Package
Bulk
Part Status
Active
Positions Per Level
20
Pitch
0.138"" (3.50mm)
Mating Orientation
Vertical with Board
Wire Gauge
16-26 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Gray
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Number of Levels
1
Current
10A
Voltage
300V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
HX20218100J0G
HX20218100J0G-ND
Standard Package70