CAD | USD

cms-photo-not-available

HW1550810000G

Digi-Key Part Number
HW1550810000G-ND
Manufacturer
Amphenol Anytek
Manufacturer Product Number
HW1550810000G
Supplier
Description
TERM BLOCK PLUG 15POS STR 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
15 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Anytek
Series
Package
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
15
Positions Per Level
15
Number of Levels
1
Pitch
0.200"" (5.08mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
-
Color
Gray
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
9-10mm
Contact Material
Phosphor Bronze
Housing Material
Thermoplastic
Contact Tail Length
-
Insulation Height
0.591"" (15.00mm)
Current - UL
10A
Voltage - UL
300V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
HW15508100J0G
HW15508100J0G-ND
Standard Package25