CAD | USD

cms-photo-not-available
HM0590810000G
Digi-Key Part Number
HM0590810000G-ND
Manufacturer
Amphenol Anytek
Manufacturer Product Number
HM0590810000G
Supplier
Description
TERM BLK 5P TOP ENTRY 7.5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
5 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole, Press-Fit
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Anytek
Series
Package
Bulk
Part Status
Active
Positions Per Level
5
Pitch
0.295"" (7.50mm)
Mating Orientation
Vertical with Board
Wire Gauge
12-28 AWG
Mounting Type
Through Hole, Press-Fit
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Interlocking (Side)
Color
Gray
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Number of Levels
1
Current
8A
Voltage
250V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
HM05908100J0G
HM05908100J0G-ND
Standard Package105