CAD | USD

cms-photo-not-available
HA1061500000G
Digi-Key Part Number
HA1061500000G-ND
Manufacturer
Amphenol Anytek
Manufacturer Product Number
HA1061500000G
Supplier
Description
TERM BLK 10P SIDE ENT 7.5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
10 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Anytek
Series
Package
Bulk
Part Status
Active
Positions Per Level
10
Pitch
0.295"" (7.50mm)
Mating Orientation
Horizontal with Board
Wire Gauge
14-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Lever Actuated
Color
Green
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Number of Levels
1
Current
10A
Voltage
300V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
HA10615000J0G
HA10615000J0G-ND
Standard Package45