CAD | USD

cms-photo-not-available
DS2402408000G
Digi-Key Part Number
DS2402408000G-ND
Manufacturer
Amphenol Anytek
Manufacturer Product Number
DS2402408000G
Supplier
Description
TERM BLK MIDDLE 24POS 25.0MM GRY
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
24 Position Terminal Block Gray Middle 25.0mm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Anytek
Series
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Levels
1
Terminal - Width
25.0mm
Termination Style
Spring Cage
Wire Gauge or Range - AWG
16-28 AWG
Wire Gauge or Range - mm²
0.08-1.5mm²
Features
Flange
Housing Color
Gray
Length
5.516"" (140.11mm)
Height (Max)
0.669"" (17.00mm)
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Stripping Length
9mm
Operating Temperature
-40°C ~ 115°C
Number of Positions
24
Current - IEC
18A
Voltage - IEC
400V
Current - UL
10A
Voltage - UL
300V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
DS24024080J0G
DS24024080J0G-ND
Standard Package12