cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2401318000G

Digi-Key Part Number
DS2401318000G-ND
Manufacturer
Amphenol Anytek
Manufacturer Product Number
DS2401318000G
Supplier
Description
TERM BLK MIDDLE 13POS 25.0MM GRY
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
13 Position Terminal Block Gray Middle 25.0mm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Anytek
Series
Package
Bulk
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
13
Number of Levels
1
Terminal - Width
25.0mm
Termination Style
Spring Cage
Current - IEC
18 A
Voltage - IEC
400 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-28 AWG
Wire Gauge or Range - mm²
0.08-1.5mm²
Features
Engagement Pin
Housing Color
Gray
Length
3.154" (80.11mm)
Height (Max)
0.669" (17.00mm)
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Stripping Length
9mm
Operating Temperature
-40°C ~ 115°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
2,016$5.72757$11,546.78
Additional Resources
AttributeDescription
Other Names
DS24013180J0G
DS24013180J0G-ND
Standard Package24