CAD | USD

DLHR-Series

DLHR-L01G-E1BD-C-NAV8

Digi-Key Part Number
442-1171-ND
Manufacturer
Amphenol All Sensors Corporation
Manufacturer Product Number
DLHR-L01G-E1BD-C-NAV8
Supplier
Description
SENSOR PRESSURE 1" H2O 18 BIT RE
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Pressure Sensor ±0.04PSI (±0.25kPa) Differential/Vented Gauge Male - 0.09" (2.24mm) Tube, Dual 16b 8-DIP (0.620", 15.75mm), Dual Ports, Same Side
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol All Sensors Corporation
Series
Package
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Differential/Vented Gauge
Operating Pressure
±0.04PSI (±0.25kPa)
Output Type
I²C, SPI
Output
16b
Accuracy
±0.25%
Voltage - Supply
1.68V ~ 3.6V
Port Size
Male - 0.09" (2.24mm) Tube, Dual
Port Style
Barbed
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
3.61PSI (24.92kPa)
Operating Temperature
-25°C ~ 85°C
Package / Case
8-DIP (0.620", 15.75mm), Dual Ports, Same Side
Supplier Device Package
8-DIP
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9026.20.4000
Bulk
QtyUnit PriceExt Price
1$75.13000$75.13
5$71.72000$358.60
10$64.88800$648.88
25$59.76480$1,494.12
50$52.93460$2,646.73
100$51.22730$5,122.73
500$47.81210$23,906.05