DLH-Lxxx-E1BD-C-NAV8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLH-L10D-E1BD-C-NAV8

Digi-Key Part Number
442-1156-ND
Manufacturer
Manufacturer Product Number
DLH-L10D-E1BD-C-NAV8
Description
SENSOR PRESSURE 10" H2O 18 BIT R
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Pressure Sensor ±0.36PSI (±2.5kPa) Differential Male - 0.09" (2.24mm) Tube, Dual 16b 8-DIP (0.620", 15.75mm), Dual Ports, Same Side
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol All Sensors Corporation
Series
Package
Bulk
Product Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
±0.36PSI (±2.5kPa)
Output Type
I²C, SPI
Output
16b
Accuracy
±1.5%
Voltage - Supply
1.68V ~ 3.6V
Port Size
Male - 0.09" (2.24mm) Tube, Dual
Port Style
Barbed
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
7.23PSI (49.83kPa)
Operating Temperature
-25°C ~ 85°C
Package / Case
8-DIP (0.620", 15.75mm), Dual Ports, Same Side
Supplier Device Package
8-DIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9026.20.4000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$63.19000$63.19
5$60.32000$301.60
10$54.57500$545.75
25$50.26640$1,256.66
50$44.52200$2,226.10
100$43.08580$4,308.58
500$40.21340$20,106.70
Additional Resources
AttributeDescription
Other Names442-1156
Standard Package1