CAD | USD

CSM Series_No Port

CSM-L10G-LF

Digi-Key Part Number
CSM-L10G-LF-ND
Manufacturer
Amphenol All Sensors Corporation
Manufacturer Product Number
CSM-L10G-LF
Supplier
Description
PRESSURE SENSOR 10"H2OG SM
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Pressure Sensor 0.36PSI (2.49kPa) Vented Gauge - 0 mV ~ 16.5 mV (3V) 8-CSMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol All Sensors Corporation
Series
Package
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
0.36PSI (2.49kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 16.5 mV (3V)
Accuracy
±0.5%
Voltage - Supply
6V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
3PSI (20.68kPa)
Operating Temperature
-25°C ~ 85°C
Package / Case
8-CSMD, No Lead
Supplier Device Package
8-CSMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9026.20.4000
Bulk
QtyUnit PriceExt Price
20$22.90500$458.10
Additional Resources
AttributeDescription
Standard Package1