CSM Series

CSM-L05G-LP

Digi-Key Part Number
CSM-L05G-LP-ND
Manufacturer Product Number
CSM-L05G-LP
Description
PRESSURE SENSOR 5"H2OG SM
Detailed Description
Pressure Sensor 0.18PSI (1.25kPa) Vented Gauge Male - 0.09" (2.29mm) Tube 0 mV ~ 42 mV (3V) 8-CSMD, No Lead, Top Port
Datasheet Datasheet
Product Attributes
Description
Select
Mfr
Amphenol All Sensors Corporation
Series
Package
Bulk
Product Status
Obsolete
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
0.18PSI (1.25kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 42 mV (3V)
Accuracy
±0.5%
Voltage - Supply
6V
Port Size
Male - 0.09" (2.29mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
3PSI (20.68kPa)
Operating Temperature
-25°C ~ 85°C
Package / Case
8-CSMD, No Lead, Top Port
Supplier Device Package
8-CSMD
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9026.20.4000
Additional Resources
AttributeDescription
Standard Package1