CAD | USD

BLVR-L30D-B1NS-N

BLVR-L30D-B1NS-N

Digi-Key Part Number
442-1146-ND
Manufacturer
Amphenol All Sensors Corporation
Manufacturer Product Number
BLVR-L30D-B1NS-N
Supplier
Description
SENSOR PRESSURE DIFF 30" H2O
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Pressure Sensor ±1.08PSI (±7.48kPa) Differential Male - 0.08" (2.04mm) Tube, Dual 0 mV ~ 42 mV (3.3V) 4-SIP, Dual Ports, Same Side
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol All Sensors Corporation
Series
Package
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
±1.08PSI (±7.48kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 42 mV (3.3V)
Accuracy
±2%
Voltage - Supply
6V
Port Size
Male - 0.08" (2.04mm) Tube, Dual
Port Style
Barbless
Features
-
Termination Style
PC Pin
Maximum Pressure
±7.23PSI (±49.83kPa)
Operating Temperature
-25°C ~ 85°C
Package / Case
4-SIP, Dual Ports, Same Side
Supplier Device Package
4-SIP
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9026.20.4000
Bulk
QtyUnit PriceExt Price
10$33.98300$339.83
Additional Resources
AttributeDescription
Other Names442-1146
Standard Package1