CAD | USD

Pressure Sensors

4 INCH-GF-CGRADE-MINI

Digi-Key Part Number
442-1220-ND
Manufacturer
Amphenol All Sensors Corporation
Manufacturer Product Number
4 INCH-GF-CGRADE-MINI
Supplier
Description
SENSOR PRESS GAUGE 4" H2O 4SIP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Pressure Sensor 0.15PSI (1kPa) Vented Gauge Male - 0.18" (4.57mm) Tube 0 mV ~ 25 mV (12V) 4-SIP Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol All Sensors Corporation
Series
Package
Tube
Part Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
0.15PSI (1kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 25 mV (12V)
Accuracy
±1%
Voltage - Supply
16V
Port Size
Male - 0.18" (4.57mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
3PSI (20.68kPa)
Operating Temperature
-25°C ~ 85°C
Package / Case
4-SIP Module
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN2B230
HTSUS9026.20.4000
Tube
QtyUnit PriceExt Price
1$62.05000$62.05
Additional Resources
AttributeDescription
Other Names
442-1220
4INCHGFCGRADEMINI
4INCHGFCGRADEMINI-ND
Standard Package1