A6AAF PACKAGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30 PSI-D-CGRADE-MV

Digi-Key Part Number
442-1218-ND
Manufacturer
Manufacturer Product Number
30 PSI-D-CGRADE-MV
Description
SENSOR 30PSID MV DUAL
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Pressure Sensor 30PSI (206.84kPa) Differential Male - 0.19" (4.83mm) Tube, Dual 0 mV ~ 90 mV (12V) 6-SIP Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol All Sensors Corporation
Series
Package
Tube
Product Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
30PSI (206.84kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 90 mV (12V)
Accuracy
±1%
Voltage - Supply
16V
Port Size
Male - 0.19" (4.83mm) Tube, Dual
Port Style
Barbless
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
90PSI (620.53kPa)
Operating Temperature
-25°C ~ 85°C
Package / Case
6-SIP Module
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9026.20.4000
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$62.97000$62.97
10$47.22500$472.25
25$44.12200$1,103.05
100$41.84680$4,184.68
Additional Resources
AttributeDescription
Other Names
30PSI-D-CGRADEMV-ND
30PSI-D-CGRADEMV
30 PSI-D-CGRADEMV
442-1218
30 PSI-D-CGRADEMV-ND
Standard Package1