Mini G MV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20 INCH-G-MV-MINI

Digi-Key Part Number
442-1083-ND
Manufacturer
Amphenol All Sensors Corporation
Manufacturer Product Number
20 INCH-G-MV-MINI
Supplier
Description
SENSOR PRESS GAUGE 20" H2O 4SIP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Pressure Sensor 0.72PSI (4.98kPa) Vented Gauge Male - 0.08" (2.03mm) Tube 0 mV ~ 20 mV (12V) 4-SIP Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol All Sensors Corporation
Series
Package
Tube
Part Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
0.72PSI (4.98kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 20 mV (12V)
Accuracy
±0.25%
Voltage - Supply
16V
Port Size
Male - 0.08" (2.03mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
-
Operating Temperature
-25°C ~ 85°C
Package / Case
4-SIP Module
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9026.20.4000
All prices are in CAD
Tube
QtyUnit PriceExt Price
10$74.86500$748.65
Additional Resources
AttributeDescription
Other Names
442-1083
442-1083-NDR
Standard Package1