CAD | USD

100 PSI-A-4V-ASCX

100 PSI-A-4V-ASCX

Digi-Key Part Number
442-1153-ND
Manufacturer
Amphenol All Sensors Corporation
Manufacturer Product Number
100 PSI-A-4V-ASCX
Supplier
Description
SENSOR AMP 0-100PSIA
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Absolute Male - 0.19" (4.8mm) Tube 0.25 V ~ 4.75 V 4-SIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol All Sensors Corporation
Series
Package
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
100PSI (689.48kPa)
Output Type
Wheatstone Bridge
Output
0.25 V ~ 4.75 V
Accuracy
±0.5%
Voltage - Supply
4.5V ~ 5.5V
Port Size
Male - 0.19" (4.8mm) Tube
Port Style
Barbless
Features
Amplified Output, Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
150PSI (1034.21kPa)
Operating Temperature
-25°C ~ 105°C
Package / Case
4-SIP
Supplier Device Package
4-SIP
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9026.20.4000
Bulk
QtyUnit PriceExt Price
1$128.26000$128.26
10$96.15100$961.51
25$89.80600$2,245.15
100$80.08850$8,008.85
Additional Resources
AttributeDescription
Other Names442-1153
Standard Package1