CAD | USD

A4AAF PACKAGE

1 PSI-G-4V-PRIME-REF

Digi-Key Part Number
1PSI-G-4VPRIMEREF-ND
Manufacturer
Amphenol All Sensors Corporation
Manufacturer Product Number
1 PSI-G-4V-PRIME-REF
Supplier
Description
SENSOR 1PSIG 4V-REF DUAL
Detailed Description
Pressure Sensor 1PSI (6.89kPa) Vented Gauge Male - 0.19" (4.8mm) Tube 0.25 V ~ 4.25 V 4-SIP Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol All Sensors Corporation
Series
-
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
1PSI (6.89kPa)
Output Type
Analog Voltage
Output
0.25 V ~ 4.25 V
Accuracy
±0.25%
Voltage - Supply
5.5V ~ 16V
Port Size
Male - 0.19" (4.8mm) Tube
Port Style
Barbless
Features
Amplified Output, Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
5PSI (34.47kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
4-SIP Module
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN2B230
HTSUS9026.20.4000
Additional Resources
AttributeDescription
Other Names1PSI-G-4VPRIMEREF
Standard Package1