CAD | USD

cms-photo-not-available

ALBCBS3035923

Digi-Key Part Number
ALBCBS3035923-ND
Manufacturer
Amphenol Air LB
Manufacturer Product Number
ALBCBS3035923
Supplier
Description
CABLE TIE HLDR MULT SCREW
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Multiple Opening Cable Tie Holder - Screw
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Air LB
Series
-
Package
Box
Part Status
Active
Type
Multiple Opening
Mounting Type
Screw
Size / Dimension
12.30" L x 0.58" W (312.4mm x 14.6mm)
For Use With/Related Products
Cable Ties
Material
Nylon 6.6
Color
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
Box
QtyUnit PriceExt Price
100$16.90950$1,690.95
Additional Resources
AttributeDescription
Standard Package100