Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MS27468T21F35B | |
|---|---|
DigiKey Part Number | 1178-MS27468T21F35B-ND |
Manufacturer | |
Manufacturer Product Number | MS27468T21F35B |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 79 Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Bayonet Lock |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum Alloy |
Type For Female Sockets | Shell Finish Electroless Nickel |
Number of Positions 79 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series I | Shielding Shielded |
Shell Size - Insert 21-35 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS27468E21A35B | Amphenol Aerospace Operations | 0 | 1178-MS27468E21A35B-ND | $140.57050 | Parametric Equivalent |
| MS27468E21A35S(LC) | Amphenol Aerospace Operations | 0 | 1178-MS27468E21A35S(LC)-ND | $173.18290 | Parametric Equivalent |
| MS27468E21B35B | Amphenol Aerospace Operations | 0 | 1178-MS27468E21B35B-ND | $173.18290 | Parametric Equivalent |
| MS27468E21B35S(LC) | Amphenol Aerospace Operations | 0 | 1178-MS27468E21B35S(LC)-ND | $173.18290 | Parametric Equivalent |
| MS27468E21F35S(LC) | Amphenol Aerospace Operations | 0 | 1178-MS27468E21F35S(LC)-ND | $140.55130 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $172.37650 | $17,237.65 |

