Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MS27468E21B35PB(LC) | |
|---|---|
DigiKey Part Number | 1178-MS27468E21B35PB(LC)-ND |
Manufacturer | |
Manufacturer Product Number | MS27468E21B35PB(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 79 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Bayonet Lock |
Packaging Bulk | Orientation B |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum Alloy |
Type For Male Pins | Shell Finish Chromate over Cadmium |
Number of Positions 79 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series I | Shielding Shielded |
Shell Size - Insert 21-35 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS27468E21A35AB | Amphenol Aerospace Operations | 0 | 1178-MS27468E21A35AB-ND | $162.32040 | Parametric Equivalent |
| MS27468E21A35PB(LC) | Amphenol Aerospace Operations | 0 | 1178-MS27468E21A35PB(LC)-ND | $131.75360 | Parametric Equivalent |
| MS27468E21B35AB | Amphenol Aerospace Operations | 0 | 1178-MS27468E21B35AB-ND | $162.32040 | Parametric Equivalent |
| MS27468E21F35AB | Amphenol Aerospace Operations | 0 | 1178-MS27468E21F35AB-ND | $131.75360 | Parametric Equivalent |
| MS27468T21A35AB | Amphenol Aerospace Operations | 0 | 1178-MS27468T21A35AB-ND | $162.32040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $131.75360 | $13,175.36 |

