CAD | USD

NPA-2-Barbed-Ports

NPA-500B-005G/100

Digi-Key Part Number
45-NPA-500B-005G/100TR-ND - Tape & Reel (TR)
45-NPA-500B-005G/100CT-ND - Cut Tape (CT)
45-NPA-500B-005G/100DKR-ND - Digi-Reel®
Manufacturer
Amphenol Advanced Sensors
Manufacturer Product Number
NPA-500B-005G/100
Supplier
Description
SENSOR PRES 5PSI GAUGE SMD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 0.12" (3mm) Tube, Dual 0.5 V ~ 4.5 V 14-SOIC Module, Top Port
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Advanced Sensors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
5PSI (34.47kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±1.5%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 0.12"" (3mm) Tube, Dual
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
60PSI (413.69kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
14-SOIC Module, Top Port
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)5A (24 Hours)
ECCNEAR99
HTSUS9026.20.4000
Price and Procurement

52 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
235-1309-1
235-1309-1-ND
45-NPA-500B-005G/100CT
Standard Package1