
1DC103KEC | |
---|---|
DigiKey Part Number | 570-1DC103KEC-ND |
Manufacturer | |
Manufacturer Product Number | 1DC103KEC |
Description | THERMISTOR NTC 10KOHM 3950K DISC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Disc, 3.0mm Dia x 3.3mm W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±2% | |
B0/50 | 3880K | |
B25/50 | 3950K | |
B25/75 | 3968K | |
B25/85 | 3974K | |
B25/100 | 3986K | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 500 mW | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc, 3.0mm Dia x 3.3mm W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.50000 | $3.50 |
5 | $3.11600 | $15.58 |
10 | $2.97200 | $29.72 |
25 | $2.80120 | $70.03 |
50 | $2.68420 | $134.21 |
100 | $2.57730 | $257.73 |
500 | $2.36248 | $1,181.24 |
1,000 | $2.28249 | $2,282.49 |
5,000 | $2.12143 | $10,607.15 |