Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AZSR170-1AE-6D | |
|---|---|
DigiKey Part Number | 3385-AZSR170-1AE-6D-ND |
Manufacturer | |
Manufacturer Product Number | AZSR170-1AE-6D |
Description | AZSR170-1AE-6D |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 70 A | |
Switching Voltage | 600VAC - Max | |
Load - Max Switching | 42000VA | |
Coil Current | 413.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 4.2 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 14.5 Ohms |

