New at DigiKey
Image for AZEV200-2AEP1B-48D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZEV200-2AEP1B-48D

DigiKey Part Number
3385-AZEV200-2AEP1B-48D-ND
Manufacturer
Manufacturer Product Number
AZEV200-2AEP1B-48D
Description
AZEV200-2AEP1B-48D
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 48VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
40 A
Switching Voltage
480VAC - Max
Load - Max Switching
19200VA
Coil Current
54 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class F
Must Operate Voltage
36 VDC
Must Release Voltage
2.4 VDC
Operate Time
30 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 95°C
Contact Material
Silver Nickel (AgNi), Gold (Au), Silver (Ag)
Approval Agency
CQC, cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
886.2 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.