
AZEV200-2AE1B-24DE | |
|---|---|
DigiKey Part Number | 3385-AZEV200-2AE1B-24DE-ND |
Manufacturer | |
Manufacturer Product Number | AZEV200-2AE1B-24DE |
Description | AZEV200-2AE1B-24DE |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 480VAC - Max | |
Load - Max Switching | 19200VA | |
Coil Current | 108 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 95°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CQC, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 221.5 Ohms |

