Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AZ2280-1BET-240AEF | |
|---|---|
DigiKey Part Number | 3385-AZ2280-1BET-240AEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2280-1BET-240AEF |
Description | AZ2280-1BET-240AEF |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NC (1 Form B) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC, 28VDC - Max | |
Load - Max Switching | 4155VA, 420W | |
Coil Current | 17.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 192 VAC | |
Must Release Voltage | 48 VAC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 13.49 kOhms |

