Parametric Equivalent

AZ2200-1BET-24DEF | |
|---|---|
DigiKey Part Number | 3385-AZ2200-1BET-24DEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2200-1BET-24DEF |
Description | AZ2200-1BET-24DEF |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NC (1 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 277VAC, 28VDC - Max | |
Load - Max Switching | 8310VA, 840W | |
Coil Current | 36 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CUR, TUV, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 660 Ohms |

