Parametric Equivalent
Parametric Equivalent

AZ2160-1BE-70DF | |
|---|---|
DigiKey Part Number | 3385-AZ2160-1BE-70DF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ2160-1BE-70DF |
Description | AZ2160-1BE-70DF |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NC (1 Form B) 70VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 300VAC, 30VDC - Max | |
Load - Max Switching | 10000VA, 900W | |
Coil Current | 12.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 52.5 VDC | |
Must Release Voltage | 7 VDC | |
Operate Time | 12 ms | |
Release Time | 5 ms | |
Operating Temperature | -55°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 5.5 kOhms |

