Parametric Equivalent

AZ21501-1CT-3DF | |
|---|---|
DigiKey Part Number | 3385-AZ21501-1CT-3DF-ND |
Manufacturer | |
Manufacturer Product Number | AZ21501-1CT-3DF |
Description | AZ21501-1CT-3DF |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 3VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 300VAC, 110VDC - Max | |
Load - Max Switching | 7200VA, 1200W | |
Coil Current | 300 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CUR, TUV, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 6 Ohms |

