DK0016
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK0016

Digi-Key Part Number
1284-1787-ND
Manufacturer
American Technical Ceramics
Manufacturer Product Number
DK0016
Supplier
Description
CAP KIT CERAMIC 1PF-10PF 240PC
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Ceramic Capacitor Kit 1pF ~ 10pF - Surface Mount, MLCC 240 Pieces (16 Values - 15 Each)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
American Technical Ceramics
Series
Package
-
Part Status
Active
Kit Type
Ceramic
Capacitance Range
1pF ~ 10pF
Mounting Type
Surface Mount, MLCC
Voltage - Rated
-
Tolerance
±0.1pF, ±0.25pF, ±5%
Applications
-
Features
-
Quantity
240 Pieces (16 Values - 15 Each)
Packages Included
Surface Mount, MLCC
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
1284-1787-ND
QtyUnit PriceExt Price
1$201.40000$201.40
10$174.81800$1,748.18
Additional Resources
AttributeDescription
Other Names
DK0016 KIT 500S CAP
1284-1787
Standard Package1