DK0004T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK0004T

Digi-Key Part Number
1284-1765-ND
Manufacturer
American Technical Ceramics
Manufacturer Product Number
DK0004T
Supplier
Description
CAP KIT CERAMIC 0.1PF-2PF 240PC
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Ceramic Capacitor Kit 0.1pF ~ 2pF - Surface Mount, MLCC 240 Pieces (16 Values - 15 Each)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
American Technical Ceramics
Series
Package
-
Part Status
Active
Kit Type
Ceramic
Capacitance Range
0.1pF ~ 2pF
Mounting Type
Surface Mount, MLCC
Voltage - Rated
-
Tolerance
±0.1pF, ±0.25pF
Applications
-
Features
-
Quantity
240 Pieces (16 Values - 15 Each)
Packages Included
Surface Mount, MLCC
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
1284-1765-ND
QtyUnit PriceExt Price
1$255.88000$255.88
10$222.12100$2,221.21
Additional Resources
AttributeDescription
Other Names
1284-1765
DK0004T TIN 700A CAP
Standard Package1