CAD | USD

0603 (1608 Metric)
600S390FT250XT
Digi-Key Product Number
1284-1210-2-ND
1284-1210-1-ND
1284-1210-6-ND
ManufacturerAmerican Technical Ceramics
Manufacturer Product Number600S390FT250XT
DescriptionCAP CER 39PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time11 Weeks
Detailed Description39pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Product Attributes
TypeDescriptionSelect
Category
Mfr
American Technical Ceramics
SeriesATC 600S
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Voltage - Rated
250V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
RF, Microwave, High Frequency, Bypass, Decoupling
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063"" L x 0.032"" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035"" (0.89mm)
Lead Spacing
-
Lead Style
-
Capacitance
39pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

25,901 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$3.03000$3.03
10$2.40000$24.00
100$1.79990$179.99
500$1.35988$679.94
1,000$1.19989$1,199.89
Additional Resources
AttributeDescription
Other Names
1284-1210-2
600S390FT
600S390FTDRB
600S390FTDRN
ATC600S390FT250XT
Standard Package4,000