MFG_HJ5000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HJ5000/P

Digi-Key Part Number
1691-1089-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
HJ5000/P
Supplier
Description
HEAT GUN 120V 600/950 DEG F BLK
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Heat Gun - 120V 600°F, 950°F (316°C, 510°C) 1300W Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
American Hakko Products, Inc.
Series
-
Package
Box
Part Status
Active
Tool Type
Heat Gun
Accessory Type
-
Temperature Range
600°F, 950°F (316°C, 510°C)
Voltage
120V
Power - Rated
1300W
Includes
-
For Use With/Related Products
-
Compatible Tools
-
Features
Dual Temperature
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
Black
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8516.79.0000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$79.46000$79.46
5$74.79200$373.96
10$72.45400$724.54
25$70.11640$1,752.91
Additional Resources
AttributeDescription
Other Names1691-1089
Standard Package1