MFG_FX-301B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX301B-03

Digi-Key Part Number
1691-1078-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
FX301B-03
Supplier
Description
SOLDER POT 215W 120V
Manufacturer Standard Lead Time
4
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
American Hakko Products, Inc.
-
Box
Part Status
Active
Type
Solder Pot
Wattage
215W
Voltage - Input
120V
Plug Type
NEMA 5-15P
Voltage - Output
-
Control/Display Type
Digital
Includes
Crucible Pot, Spatula, Waste Collector, Wrench
Base Unit
FX-301B
Supplied Iron, Tweezer, Handle
-
Supplied Tips/Nozzles
-
Workstand
-
Temperature Range
400°F ~ 840°F (200°C ~ 450°C)
Features
-
Tip Cleaner
-
1 (Unlimited)
EAR99
8515.19.0000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$935.06000$935.06