A1002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1002

DigiKey Part Number
A1002AH-ND
Manufacturer
Manufacturer Product Number
A1002
Description
NOZZLE,0.8MM,EXT,817/808/807
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Desoldering Tip Nozzle For 807, 808, 817
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tip Type
Desoldering
Tip Shape
Nozzle
Height
-
Width
-
Length
-
Diameter
0.032" (0.81mm) ID, 0.071" (1.80mm) OD
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
807, 808, 817
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$32.63000$32.63
5$29.60600$148.03
10$28.39300$283.93
25$26.86640$671.66
50$25.76660$1,288.33
100$24.71160$2,471.16
500$24.54816$12,274.08
Manufacturers Standard Package