CAD | USD

TS3575SOL
TS3575SOL
Unslotted 35x7.55mm
TS3575SOL
Digi-Key Part Number
ADR3575-U6700-ND
Manufacturer
American Electrical Inc.
Manufacturer Product Number
TS3575SOL
Supplier
Description
DIN RAIL 35MMX7.5MM UNSLOT 67"
Detailed Description
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 67.000" (1701.80mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
American Electrical Inc.
Series
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Unslotted
Size
1.378"" W x 0.295"" H (35.00mm x 7.50mm)
Length
67.000"" (1701.80mm)
Thickness
0.039"" (1.00mm)
Material
Steel
Plating
Zinc
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

0 In Stock
Value Added Item