BL-HB332Y | |
---|---|
DigiKey Part Number | BL-HB332YTR-ND - Tape & Reel (TR) BL-HB332YCT-ND - Cut Tape (CT) BL-HB332YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BL-HB332Y |
Description | LED BLUE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 470nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.24675 | $493.50 |
4,000 | $0.23174 | $926.96 |
6,000 | $0.22404 | $1,344.24 |
10,000 | $0.21533 | $2,153.30 |
14,000 | $0.21015 | $2,942.10 |
20,000 | $0.20510 | $4,102.00 |
50,000 | $0.19394 | $9,697.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.71000 | $0.71 |
10 | $0.48800 | $4.88 |
100 | $0.34820 | $34.82 |
500 | $0.28516 | $142.58 |
1,000 | $0.26440 | $264.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.53000 | $5.30 |
100 | $0.34090 | $34.09 |
500 | $0.26706 | $133.53 |
1,000 | $0.24441 | $244.41 |