100 PQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC4003E-4PQ100C

DigiKey Part Number
122-1088-ND
Manufacturer
Manufacturer Product Number
XC4003E-4PQ100C
Description
IC FPGA 77 I/O 100QFP
Customer Reference
Detailed Description
XC4000E/X Field Programmable Gate Array (FPGA) IC 77 3200 238 100-BQFP
EDA/CAD Models
XC4003E-4PQ100C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
100
Number of Logic Elements/Cells
238
Total RAM Bits
3200
Number of I/O
77
Number of Gates
3000
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
100-PQFP (20x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.