100 PQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3142A-3PQ100C

DigiKey Part Number
122-1044-ND
Manufacturer
Manufacturer Product Number
XC3142A-3PQ100C
Description
IC FPGA 82 I/O 100QFP
Customer Reference
Detailed Description
XC3000A/L Field Programmable Gate Array (FPGA) IC 82 30784 100-BQFP
Datasheet
 Datasheet
EDA/CAD Models
XC3142A-3PQ100C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
144
Total RAM Bits
30784
Number of I/O
82
Number of Gates
3000
Voltage - Supply
4.25V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
100-PQFP (20x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.