
XC3042-125PQ100C | |
|---|---|
DigiKey Part Number | 122-1022-ND |
Manufacturer | |
Manufacturer Product Number | XC3042-125PQ100C |
Description | IC FPGA 82 I/O 100QFP |
Customer Reference | |
Detailed Description | XC3000 Field Programmable Gate Array (FPGA) IC 82 30784 100-BQFP |
Datasheet | Datasheet |
EDA/CAD Models | XC3042-125PQ100C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 144 | |
Total RAM Bits | 30784 | |
Number of I/O | 82 | |
Number of Gates | 3000 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 100-PQFP (20x14) | |
Base Product Number |

